CHEMI-CON 220μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKMG500ELL221MJC5S

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.80

(exc. VAT)

£3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
  • Plus 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.56£2.80
25 - 45£0.396£1.98
50 - 95£0.38£1.90
100 - 245£0.188£0.94
250 +£0.176£0.88

*price indicative

RS Stock No.:
374-667
Mfr. Part No.:
EKMG500ELL221MJC5S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

220µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

5mm

Series

KMG

Leakage Current

4 μA

Ripple Current

300mA

Tolerance

±20%

COO (Country of Origin):
JP

Related links