Panasonic 33μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM330

Bulk discount available

Subtotal (1 bag of 10 units)*

£0.68

(exc. VAT)

£0.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 90£0.068£0.68
100 - 240£0.065£0.65
250 - 490£0.06£0.60
500 - 990£0.056£0.56
1000 +£0.054£0.54

*price indicative

Packaging Options:
RS Stock No.:
287-966
Mfr. Part No.:
ECA1HM330
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

COO (Country of Origin):
MY
The Panasonic M-A Series Aluminium Electrolytic Capacitor is a radial lead type with a 33μF capacitance and 50VDC rating. Designed for endurance up to 85°C for 2000 hours, it offers reliable performance and long life in compact applications.

RoHS compliance
Smaller than series SU

Related links