Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50ML22MEFC8X5
- RS Stock No.:
- 704-7863
- Mfr. Part No.:
- 50ML22MEFC8X5
- Brand:
- Rubycon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 704-7863
- Mfr. Part No.:
- 50ML22MEFC8X5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 22µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 5mm | |
| Height | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 2.5mm | |
| Ripple Current | 62mA | |
| Series | ML | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV or 3 μA | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 5mm | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 2.5mm | ||
Ripple Current 62mA | ||
Series ML | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
ML Series
Related links
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HA472DA
- Nichicon 100nF Electrolytic Capacitor 50V dc, Through Hole - USR1H0R1MDD
- Wurth Elektronik 10000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 860020684033
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKMQ500ELL102MK25S
- CHEMI-CON 3.3μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ESRG500ELL3R3MD07D
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HP472DJ
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKMG500ELL222MLP1S
