Nichicon 100nF Electrolytic Capacitor 50V dc, Through Hole - USR1H0R1MDD
- RS Stock No.:
- 475-8961
- Mfr. Part No.:
- USR1H0R1MDD
- Brand:
- Nichicon
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-8961
- Mfr. Part No.:
- USR1H0R1MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 (Dia.) x 7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 1.5mm | |
| Series | SR | |
| Leakage Current | 3 μA | |
| Ripple Current | 1mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 1.5mm | ||
Series SR | ||
Leakage Current 3 μA | ||
Ripple Current 1mA | ||
Tolerance ±20% | ||
SR Series
Good capacitance to voltage ratio.
7mm height
7mm height
Related links
- Nichicon 100nF Electrolytic Capacitor 100V dc, Through Hole - UFG2A0R1MDM
- Nichicon 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole - UVY1H0R1MDD
- Nichicon 330nF Electrolytic Capacitor 50V dc, Through Hole - UVR1HR33MDD
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - UPS1H220MDD
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - UPS1H470MED
- Nichicon 6800μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - LLS1H682MELA
- Nichicon 10μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H100MDD
- Nichicon 18μF Electrolytic Capacitor 50V dc, Through Hole - UPV1H180MFD
