Nichicon 6800μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - LLS1H682MELA
- RS Stock No.:
- 846-7101
- Mfr. Part No.:
- LLS1H682MELA
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 846-7101
- Mfr. Part No.:
- LLS1H682MELA
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 6800µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 (Dia.) x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000h | |
| Ripple Current | 3.87A | |
| Series | LS | |
| Tolerance | ±20% | |
| Leakage Current | 1.74 mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 6800µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Ripple Current 3.87A | ||
Series LS | ||
Tolerance ±20% | ||
Leakage Current 1.74 mA | ||
- COO (Country of Origin):
- MY
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Related links
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HA472DA
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HP472DJ
- Panasonic 33μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM330
- Wurth Elektronik 10000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 860020684033
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122S
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HP472DA
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50ML22MEFC8X5
- CHEMI-CON 3.3μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ESRG500ELL3R3MD07D
