Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122S

RS Stock No.:
107-3557
Mfr. Part No.:
EEUFC1H122S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

29mΩ

Series

FC Radial

Leakage Current

3 μA

Ripple Current

2.61A

COO (Country of Origin):
MY

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links