- RS Stock No.:
- 373-709
- Mfr. Part No.:
- ESMG350ELL222ML25S
- Brand:
- CHEMI-CON
Available to back order for despatch 03/05/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.97
(exc. VAT)
£2.36
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.97 | £9.85 |
25 - 45 | £1.55 | £7.75 |
50 - 95 | £1.48 | £7.40 |
100 - 245 | £1.432 | £7.16 |
250 + | £1.396 | £6.98 |
*price indicative |
- RS Stock No.:
- 373-709
- Mfr. Part No.:
- ESMG350ELL222ML25S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Leakage Current | 4 μA |
Ripple Current | 1.785A |
Series | SMG |
Tolerance | ±20% |
- RS Stock No.:
- 373-709
- Mfr. Part No.:
- ESMG350ELL222ML25S
- Brand:
- CHEMI-CON