Panasonic 100μF Aluminium Electrolytic Aluminium Capacitors 16V dc, Surface Mount - 16SVPK100M
- RS Stock No.:
- 287-897
- Mfr. Part No.:
- 16SVPK100M
- Brand:
- Panasonic
Save 22% when you buy 1000 units
Subtotal (1 bag of 5 units)*
£4.02
(exc. VAT)
£4.825
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | £0.804 | £4.02 |
50 - 95 | £0.764 | £3.82 |
100 - 495 | £0.706 | £3.53 |
500 - 995 | £0.65 | £3.25 |
1000 + | £0.626 | £3.13 |
*price indicative
- RS Stock No.:
- 287-897
- Mfr. Part No.:
- 16SVPK100M
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Related links
- Panasonic 1200μF Aluminium Electrolytic Aluminium Capacitors 16V dc, Surface Mount - EEEFT1C122UP
- RND 10μF Electrolytic Aluminium Capacitor 16V dc, Surface Mount - RND 150VVT016M100CA1L
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UBT1C102MHD8
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220UR
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C470AR
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHD1C100AR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C101AP
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C471P