Panasonic 1200μF Aluminium Electrolytic Aluminium Capacitors 16V dc, Surface Mount - EEEFT1C122UP

Save 21% when you buy 1000 units

Subtotal (1 bag of 5 units)*

£5.15

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£1.03£5.15
50 - 95£0.978£4.89
100 - 495£0.906£4.53
500 - 995£0.834£4.17
1000 +£0.804£4.02

*price indicative

Packaging Options:
RS Stock No.:
287-898
Mfr. Part No.:
EEEFT1C122UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

COO (Country of Origin):
MY
The Panasonic FT Series Aluminium Electrolytic Capacitor is a surface mount type with a 16VDC rating and 1200μF capacitance. Designed for high temperature applications, it features an endurance range of 2000 to 5000 hours at 105°C and is compatible with lead free reflow soldering.

RoHS compliance
Miniaturized
Low ESR
AEC-Q200 compliant

Related links