Nichicon 1000 μF Capacitor 16V dc, Through Hole - UBT1C102MHD8 Radial Lead
- RS Stock No.:
- 762-1663
- Mfr. Part No.:
- UBT1C102MHD8
- Brand:
- Nichicon
Get a bulk buy discount
Add 20 more to save 21%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 68 unit(s) shipping from 09 November 2026
- Final 982 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | £1.09 | £2.18 | - |
| 20 - 98 | £0.86 | £1.72 | 21% |
| 100 - 198 | £0.65 | £1.30 | 40% |
| 200 - 398 | £0.585 | £1.17 | 46% |
| 400 + | £0.555 | £1.11 | 49% |
*price indicative
- RS Stock No.:
- 762-1663
- Mfr. Part No.:
- UBT1C102MHD8
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.5A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Automotive Standard | No | |
| Series | BT | |
| Equivalent Series Resistance ESR | 42mΩ | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 20mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.5A | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Automotive Standard No | ||
Series BT | ||
Equivalent Series Resistance ESR 42mΩ | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- JP
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 1000 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 16V dc, Through Hole - UPS1C102MPD Radial Lead
- Nichicon 470 μF Capacitor 16V dc, Through Hole - UBT1C471MPD8 Radial Lead
- Nichicon 470 μF Solid Electrolytic Capacitor 16V dc, Through Hole - PLF1C471MDO1 Radial Lead
- Nichicon 2200 μF Capacitor 16V dc, Through Hole - UPW1C222MHD Radial Lead
- Nichicon 470 μF Capacitor 16V dc, Through Hole - UVZ1C471MPD Radial Lead
- Nichicon 220 μF Capacitor 16V dc, Through Hole - UBT1C221MPD8 Radial Lead
- Nichicon 2200 μF Capacitor 16V dc, Through Hole - UVY1C222MPD Radial Lead
