Nichicon 470μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 16V dc, Radial, Through Hole - PLF1C471MDO1
- RS Stock No.:
- 222-9560
- Mfr. Part No.:
- PLF1C471MDO1
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£15.475
(exc. VAT)
£18.575
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 25 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.619 | £15.48 |
| 50 - 75 | £0.606 | £15.15 |
| 100 - 225 | £0.569 | £14.23 |
| 250 - 475 | £0.558 | £13.95 |
| 500 + | £0.441 | £11.03 |
*price indicative
- RS Stock No.:
- 222-9560
- Mfr. Part No.:
- PLF1C471MDO1
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Conductive Polymer Aluminium | |
| Dimensions | 10 (Dia.) x 13.5mm | |
| Length | 13mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Series | PLF | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 10 (Dia.) x 13.5mm | ||
Length 13mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Series PLF | ||
The Nichicon PLF series is a Radial lead type conductive polymer aluminium solid electrolytic capacitor which have rated capacitance of 470 μF with capacitance tolerance of ± 20% and also has load life of 2000 hours at 105°C
Low ESR, High ripple current.
Load life of 2000 hours at 105°C.
Compliant to the RoHS directive.
Load life of 2000 hours at 105°C.
Compliant to the RoHS directive.
Related links
- Nichicon 470μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - PLF1C471MDO1
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RPS1C221MCN1GS
- Nichicon 47μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RNS1C470MDS1JX
- Nichicon 150μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RNS1C151MDN1PH
- Nichicon 82μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RPS1C820MCN1GS
- Nichicon 330μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RNS1C331MDN1PH
- Nichicon 82μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc, Surface Mount - RPS1C820MCN1GS
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc, Surface Mount - RPS1C221MCN1GS
