Panasonic 2700μF Aluminium Electrolytic Aluminium Capacitors 10V dc, Through Hole - EEUFK1A272S
- RS Stock No.:
- 287-492
- Mfr. Part No.:
- EEUFK1A272S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 5 units)*
£8.74
(exc. VAT)
£10.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.748 | £8.74 |
| 50 - 95 | £1.662 | £8.31 |
| 100 - 495 | £1.538 | £7.69 |
| 500 - 995 | £1.418 | £7.09 |
| 1000 + | £1.364 | £6.82 |
*price indicative
- RS Stock No.:
- 287-492
- Mfr. Part No.:
- EEUFK1A272S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2700µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2700µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium Electrolytic Capacitor is a radial lead type with a 2700μF capacitance and 10V rating. Designed for endurance of 3000 to 5000 hours at 105°C, it features a frequency correction factor for ripple current, ensuring stable and efficient performance.
RoHS compliance
Low impedance
Miniaturization
AEC-Q200 compliant
Low impedance
Miniaturization
AEC-Q200 compliant
Related links
- Panasonic 470μF Aluminium Electrolytic Aluminium Capacitors 10V dc, Through Hole - EEUEB1A471S
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860040275009
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160278038
- Nichicon 220μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPS1A221MED
- Nichicon 330μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UVY1A331MED
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - ECA1AAD221X
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - ELXZ100ELL101MEB5D
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EKRG100ELL332ML15S


