Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860040275009
- RS Stock No.:
- 839-8914
- Mfr. Part No.:
- 860040275009
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.91
(exc. VAT)
£3.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.582 | £2.91 |
| 25 - 45 | £0.554 | £2.77 |
| 50 - 95 | £0.492 | £2.46 |
| 100 - 495 | £0.422 | £2.11 |
| 500 + | £0.332 | £1.66 |
*price indicative
- RS Stock No.:
- 839-8914
- Mfr. Part No.:
- 860040275009
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1000µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 6000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 100 μA | |
| Tolerance | ±20% | |
| Series | WCAP-ATUL | |
| Ripple Current | 1.11A | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 6000h | ||
Lead Pitch 5mm | ||
Leakage Current 100 μA | ||
Tolerance ±20% | ||
Series WCAP-ATUL | ||
Ripple Current 1.11A | ||
Dissipation Factor 19 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860040275009
- Rubycon 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 10ZLH1000MEFC10X12.5
- Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFM1A332
- Nichicon 4700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVY1A472MHD
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160273014
- Panasonic 7500μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFS1A752L
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A681
- Rubycon 10000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 10YXF10000M18X35.5

