Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860040275009

Subtotal (1 box of 500 units)*

£180.00

(exc. VAT)

£215.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.36£180.00

*price indicative

RS Stock No.:
163-6571
Mfr. Part No.:
860040275009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

1.11A

Series

WCAP-ATUL

Leakage Current

100 μA

Dissipation Factor

19

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Related links