CHEMI-CON 100 μF Capacitor 10V dc, Through Hole - ELXZ100ELL101MEB5D Radial Lead
- RS Stock No.:
- 390-041
- Mfr. Part No.:
- ELXZ100ELL101MEB5D
- Brand:
- CHEMI-CON
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.28
(exc. VAT)
£1.54
(inc. VAT)
- RS Stock No.:
- 390-041
- Mfr. Part No.:
- ELXZ100ELL101MEB5D
- Brand:
- CHEMI-CON
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Bulk | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 175mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | LXZ | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 1Ω | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Bulk | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 175mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series LXZ | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 1Ω | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- JP
Related links
- CHEMI-CON 3300 μF Capacitor 10V dc, Through Hole - EKY-100ELL332MK25S Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - RNS1A101MDN1KX Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A102L Radial Lead
- Nichicon 330 μF Capacitor 10V dc, Through Hole - UVY1A331MED Radial Lead
- Panasonic 2700 μF Capacitor 10V dc, Through Hole - EEUFK1A272 Radial Lead
- Panasonic 1800 μF Capacitor 10V dc, Through Hole - EEUFC1A182S Radial Lead
- Panasonic 1500 μF Capacitor 10V dc, Through Hole - EEUFR1A152LB Radial Lead
- Wurth Elektronik 100 μF Capacitor 10V dc, Through Hole - 860160272009 Radial Lead

