- RS Stock No.:
- 270-880
- Mfr. Part No.:
- LGX2W561MELC50
- Brand:
- Nichicon
4 In stock - FREE next working day delivery available
10 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 2)
£11.605
(exc. VAT)
£13.926
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £11.605 | £23.21 |
10 - 18 | £11.025 | £22.05 |
20 - 48 | £10.48 | £20.96 |
50 - 198 | £9.955 | £19.91 |
200 + | £9.145 | £18.29 |
*price indicative |
- RS Stock No.:
- 270-880
- Mfr. Part No.:
- LGX2W561MELC50
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Leakage Current | 1500 μA |
Tolerance | ±20% |
Ripple Current | 1.98A |
Series | GX |
Related links
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 450V dc,...
- RS PRO 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Nichicon 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- KEMET 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- KEMET 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...