Nichicon 33μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UBW1H330MPD
- RS Stock No.:
- 267-610
- Mfr. Part No.:
- UBW1H330MPD
- Brand:
- Nichicon
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 267-610
- Mfr. Part No.:
- UBW1H330MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 33µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +135°C | |
Lifetime | 1000h | |
Lead Pitch | 3.5mm | |
Tolerance | ±20% | |
Series | BW | |
Ripple Current | 300mA | |
Leakage Current | 4 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +135°C | ||
Lifetime 1000h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Series BW | ||
Ripple Current 300mA | ||
Leakage Current 4 μA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor BW Series (high reliability for use in industrial equipment)
High-temperature stability, guaranteed at 135°C, 1000 to 3000 hours
High reliability product for use in electrical wiring requiring ability to withstand harsh conditions
Capacitance tolerance: ±20%
Operating temperature range -55 to +135°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 1 minute)
High reliability product for use in electrical wiring requiring ability to withstand harsh conditions
Capacitance tolerance: ±20%
Operating temperature range -55 to +135°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 1 minute)
Related links
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole