Panasonic 100 μF Capacitor 25V dc, Surface Mount Solder - EEEHB1E101P
- RS Stock No.:
- 155-488
- Mfr. Part No.:
- EEEHB1E101P
- Brand:
- Panasonic
Image representative of range
Temporarily out of stock
- RS Stock No.:
- 155-488
- Mfr. Part No.:
- EEEHB1E101P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | HB | |
| Leakage Current | 3μA | |
| Ripple Current | 130mA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series HB | ||
Leakage Current 3μA | ||
Ripple Current 130mA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- CHEMI-CON 47 μF Capacitor 25 V dc, Surface Mount Solder - EMVE250ARA470MF55G
- Nichicon 68 μF Capacitor 25 V dc, Surface Mount Solder - UCD1E680MCL1GS
- Nichicon 22 μF Capacitor 25 V dc, Surface Mount Solder
- Nichicon 220 μF Capacitor 25 V dc, Surface Mount Solder - UCM1E221MCL1GS
- Panasonic 100 μF Capacitor 25 V dc, Surface Mount Solder
- Vishay 470 μF Capacitor 25 V dc, Surface Mount Solder
- Panasonic 470 μF Capacitor 25 V dc, Surface Mount Solder - EEEFK1E471GP
- Nichicon 68 μF Capacitor 25 V dc, Surface Mount Solder
