Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETG1E101UP
- RS Stock No.:
- 166-6834
- Mfr. Part No.:
- EEETG1E101UP
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£257.00
(exc. VAT)
£308.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.257 | £257.00 |
*price indicative
- RS Stock No.:
- 166-6834
- Mfr. Part No.:
- EEETG1E101UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 6.2mm | |
| Height | 6.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 1000h | |
| Tolerance | ±20% | |
| Leakage Current | 25 μA | |
| Equivalent Series Resistance | 1Ω | |
| Polarised | Polar | |
| Ripple Current | 100mArms | |
| Automotive Standard | AEC-Q200 | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 6.2mm | ||
Height 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Leakage Current 25 μA | ||
Equivalent Series Resistance 1Ω | ||
Polarised Polar | ||
Ripple Current 100mArms | ||
Automotive Standard AEC-Q200 | ||
Series TG | ||
- COO (Country of Origin):
- JP
TG Aluminium Electrolytic Capacitor Series
Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.
Features & Benefits:
AEC-Q200 qualified (some deviations apply)
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Applications
Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETG1E101UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWD1E101MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221GP


