Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETP1E101AP

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.98

(exc. VAT)

£7.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.598£5.98
100 - 190£0.552£5.52
200 +£0.50£5.00

*price indicative

Packaging Options:
RS Stock No.:
249-1331
Mfr. Part No.:
EEETP1E101AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Diameter

8mm

Series

TP-V

Automotive Standard

AEC-Q200

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
JP

TP High Temperature Reflow Series


Panasonic TP Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C (or 2000 hours for the D8 size). After endurance, these surface mount capacitors feature lower ESR at low temperature. TP Type V aluminium capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic TP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

The Panasonic aluminum electrolytic capacitors available in different series. TP series capacitor temperature range is –40 ℃ to +125 ℃. The rated voltage is 10 V to 35 V. Capacitance range 47 μF to 470 μF.

Endurance 125 °C 3000 h
Low ESR at low temperature after endurance
Automotive
Vibration proof product (3G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant


SMT 125°C

Related links