Siemens QPM1100 Air Quality Monitor for VOC

Subtotal (1 unit)*

£245.82

(exc. VAT)

£294.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£245.82

*price indicative

RS Stock No.:
639-126
Mfr. Part No.:
QPM1100 / S55720-S123
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Equipment Type

Air Quality Monitor

Measurement Parameters

VOC

Model Number p

QPM1100

RoHS Status: Exempt

COO (Country of Origin):
CN

Panasonic 1210 ELJPA Series Type 2 Wire Wound Inductors


PA Series Type 2 wirewound chip inductors suitable for applications which require low resistance and medium to high current handling capability. Additionally the PA series Type 2 has a small physical size and High Q (quality) factor for sharp frequency response. Suitable applications for the PA Type 2 Series include:- Power supply circuits in mobile phones; televisions; VCR's .

The Siemens Duct Air Quality Sensor is engineered to detect volatile organic compounds (VOCs) in mixed gases within HVAC duct systems. It’s a reliable solution for maintaining healthy indoor air quality by enabling demand-controlled ventilation based on pollutant levels. This sensor is ideal for commercial buildings, schools, and office spaces where air quality is a priority.

Maintenance free sensing element
No recalibrations required
CE and UKCA compliant
RoHS compliant

Related links