Siemens QPM2153/MO Air Quality Monitor for CO2, Humidity, Temperature, VOC, +50°C Max, 100%RH Max
- RS Stock No.:
- 639-251
- Mfr. Part No.:
- QPM2153/MO / S55720-S530
- Brand:
- Siemens
Subtotal (1 unit)*
£669.14
(exc. VAT)
£802.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £669.14 |
*price indicative
- RS Stock No.:
- 639-251
- Mfr. Part No.:
- QPM2153/MO / S55720-S530
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Temperature | +50°C | |
| Carbon Monoxide Resolution | 2000ppm | |
| Temperature Measurement Resolution | -35°C | |
| Equipment Type | Air Quality Monitor | |
| Maximum Humidity Measurement | 100%RH | |
| Measurement Parameters | CO2, Humidity, Temperature, VOC | |
| Model Number p | QPM2153/MO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Temperature +50°C | ||
Carbon Monoxide Resolution 2000ppm | ||
Temperature Measurement Resolution -35°C | ||
Equipment Type Air Quality Monitor | ||
Maximum Humidity Measurement 100%RH | ||
Measurement Parameters CO2, Humidity, Temperature, VOC | ||
Model Number p QPM2153/MO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Duct Air Quality Sensor is a comprehensive sensor designed to measure CO₂, VOC, temperature, and relative humidity in HVAC duct systems, with Modbus communication for seamless integration into smart building automation platforms. Its four-in-one sensing capability makes it ideal for advanced HVAC systems in commercial buildings, schools, and offices where precise air quality control and digital connectivity are essential.
Maintenance free sensing element
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
RoHS compliant
Related links
- Siemens QPM2152/MO Air Quality Monitor for CO2 Temperature 100%RH Max
- Siemens QPA2052/MO Air Quality Monitor for CO2 Temperature 100%RH Max
- Siemens QPM2163 Air Quality Monitor for CO2 Temperature +50°C Max, 95%RH Max
- Siemens QPM2102/MO Air Quality Monitor for CO2, VOC
- Orium Quaelis 20 Air Quality Meter for CO2 Temperature +50°C Max, 95%RH Max
- Siemens QPM1162 Air Quality Monitor for Humidity VOC 95%RH Max
- Siemens QPM2150/MO Air Quality Monitor for CO2 +50°C Max
- Lascar Data Logging Air Quality Monitor for Humidity Pressure VOC 100%RH
