Siemens QPM2152/MO Air Quality Monitor for CO2, Humidity, Temperature, +50°C Max, 100%RH Max

Subtotal (1 unit)*

£654.97

(exc. VAT)

£785.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£654.97

*price indicative

RS Stock No.:
639-250
Mfr. Part No.:
QPM2152/MO / S55720-S471
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Temperature

+50°C

Carbon Monoxide Resolution

2000ppm

Temperature Measurement Resolution

-35°C

Equipment Type

Air Quality Monitor

Maximum Humidity Measurement

100%RH

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

QPM2152/MO

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Duct Air Quality Sensor is a multifunctional sensor designed to measure CO₂ concentration, temperature, and relative humidity in HVAC duct systems, with Modbus communication for seamless integration into digital building automation platforms. Its triple-sensing capability and digital connectivity make it ideal for smart ventilation systems in commercial buildings, schools, and offices where precise air quality control is essential.

Maintenance free sensing element
CE and UKCA compliant
RoHS compliant

Related links