Siemens QPA2052/MO Air Quality Monitor for CO2, Humidity, Temperature, +70°C Max, 100%RH Max
- RS Stock No.:
- 639-120
- Mfr. Part No.:
- QPA2052/MO / S55720-S510
- Brand:
- Siemens
Subtotal (1 unit)*
£552.48
(exc. VAT)
£662.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £552.48 |
*price indicative
- RS Stock No.:
- 639-120
- Mfr. Part No.:
- QPA2052/MO / S55720-S510
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Temperature | +70°C | |
| Carbon Monoxide Resolution | 2000ppm | |
| Equipment Type | Air Quality Monitor | |
| Maximum Humidity Measurement | 100%RH | |
| Measurement Parameters | CO2, Humidity, Temperature | |
| Model Number p | QPA2052/MO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Temperature +70°C | ||
Carbon Monoxide Resolution 2000ppm | ||
Equipment Type Air Quality Monitor | ||
Maximum Humidity Measurement 100%RH | ||
Measurement Parameters CO2, Humidity, Temperature | ||
Model Number p QPA2052/MO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Panasonic 1210 ELJPA Series Wire Wound Inductors
Panasonic ELJPA power inductors have a wire wound, resin moulded construction. ELJPA power inductors feature large current capability and low DCR.
Small size
High Q (quality) factor
Sharp frequency response
Suitable for flow or reflow soldering
Good for mounting
High Q (quality) factor
Sharp frequency response
Suitable for flow or reflow soldering
Good for mounting
Applications
ELJPA chip inductors are suitable for use in power circuitry and recommended applications include general electronic equipment, wireless communication equipment and audiovisual equipment.
The Siemens Room Sensor is a multifunctional device designed to monitor CO₂, humidity, and temperature in indoor environments. It communicates via Modbus protocol, making it ideal for integration into building automation systems. This sensor helps maintain optimal indoor air quality while supporting energy-efficient HVAC control.
IP30 protection
No recalibrations required
CE and UL compliant
RoHS compliant
No recalibrations required
CE and UL compliant
RoHS compliant
Related links
- Siemens QPM2152/MO Air Quality Monitor for CO2 Temperature 100%RH Max
- Siemens QPM2153/MO Air Quality Monitor for CO2 Temperature +50°C Max, 100%RH Max
- Siemens QPM2150/MO Air Quality Monitor for CO2 +50°C Max
- Siemens QPM2102/MO Air Quality Monitor for CO2, VOC
- Orium Quaelis 10 Data Logging Air Quality Meter for CO2 Temperature 99.9%RH Max
- Testo Probe for Humidity +70°C Max, 100%RH Max
- Orium Quaelis 16 CO2 Sensor for CO2 Temperature 99.9%RH Max, Rechargeable Battery Via USB Cable
- Testo Probe for Humidity +70°C Max Battery-Powered
