Siemens QPM2163 Air Quality Monitor for CO2, Humidity, Temperature, VOC, +50°C Max, 95%RH Max
- RS Stock No.:
- 639-257
- Mfr. Part No.:
- QPM2163 / S55720-S521
- Brand:
- Siemens
Subtotal (1 unit)*
£626.64
(exc. VAT)
£751.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £626.64 |
*price indicative
- RS Stock No.:
- 639-257
- Mfr. Part No.:
- QPM2163 / S55720-S521
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Temperature | +50°C | |
| Carbon Monoxide Resolution | 2000ppm | |
| Temperature Measurement Resolution | 0°C | |
| Equipment Type | Air Quality & Temperature Sensor | |
| Maximum Humidity Measurement | 95%RH | |
| Measurement Parameters | CO2, Humidity, Temperature, VOC | |
| Model Number p | QPM2163 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Temperature +50°C | ||
Carbon Monoxide Resolution 2000ppm | ||
Temperature Measurement Resolution 0°C | ||
Equipment Type Air Quality & Temperature Sensor | ||
Maximum Humidity Measurement 95%RH | ||
Measurement Parameters CO2, Humidity, Temperature, VOC | ||
Model Number p QPM2163 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Duct Air Quality Sensor is a high-performance sensor designed to measure CO₂, VOC, temperature, and relative humidity in HVAC duct systems, making it ideal for advanced demand-controlled ventilation strategies. Its four-in-one sensing capability supports precise air quality control in commercial buildings, schools, and offices, while helping reduce energy consumption through smart ventilation.
Maintenance free sensing element
No recalibrations required
CE and UKCA compliant
RoHS compliant
No recalibrations required
CE and UKCA compliant
RoHS compliant
Related links
- Orium Quaelis 20 Air Quality Meter for CO2 Temperature +50°C Max, 95%RH Max
- Siemens QPM1162 Air Quality Monitor for Humidity VOC 95%RH Max
- Siemens QPM2153/MO Air Quality Monitor for CO2 Temperature +50°C Max, 100%RH Max
- Testo Air Quality Monitor for CO2 Temperature 95%RH Max
- Siemens QPM2162 Air Quality Monitor for CO2 Temperature 95%RH Max
- Chauvin Arnoux CA 1510 Data Logging Air Quality Monitor for CO2 Temperature 95%RH Max,
- Chauvin Arnoux CA1510 Data Logging Air Quality Monitor for CO2 Temperature 95%RH Max,
- Digitron AM60 Data Logging Air Quality Monitor for CO2 Temperature 95%RH Max, Battery-Powered
