Siemens QPM1162 Air Quality Monitor for Humidity, Temperature, VOC, +50°C Max, 95%RH Max
- RS Stock No.:
- 639-129
- Mfr. Part No.:
- QPM1162 / S55720-S520
- Brand:
- Siemens
Subtotal (1 unit)*
£300.82
(exc. VAT)
£360.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.82 |
*price indicative
- RS Stock No.:
- 639-129
- Mfr. Part No.:
- QPM1162 / S55720-S520
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Temperature | +50°C | |
| Equipment Type | Air Quality Monitor | |
| Maximum Humidity Measurement | 95%RH | |
| Measurement Parameters | Humidity, Temperature, VOC | |
| Model Number p | QPM1162 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Temperature +50°C | ||
Equipment Type Air Quality Monitor | ||
Maximum Humidity Measurement 95%RH | ||
Measurement Parameters Humidity, Temperature, VOC | ||
Model Number p QPM1162 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Duct Air Quality Sensor is a versatile sensor designed to measure VOC, humidity, and temperature within HVAC duct systems. Its ideal for demand-controlled ventilation, helping maintain optimal indoor air quality while improving energy efficiency. Its compact form factor and precise sensing make it especially well-suited for integration in smart building environments.
Maintenance free sensing element
No recalibrations required
CE and UKCA compliant
RoHS compliant
No recalibrations required
CE and UKCA compliant
RoHS compliant
Related links
- Siemens QPM2163 Air Quality Monitor for CO2 Temperature +50°C Max, 95%RH Max
- Orium Quaelis 20 Air Quality Meter for CO2 Temperature +50°C Max, 95%RH Max
- Siemens QPM2153/MO Air Quality Monitor for CO2 Temperature +50°C Max, 100%RH Max
- Testo Air Quality Monitor for CO2 Temperature 95%RH Max
- WIKA Air Quality Monitor 95%RH Max, Mains-Powered
- Siemens QPM2162 Air Quality Monitor for CO2 Temperature 95%RH Max
- Schneider Electric SLPWLXX Air Quality Monitor 95%RH Max, AC Adapter-Powered
- Schneider Electric SLABTXX Air Quality Monitor 95%RH Max, AC Adapter-Powered
