Siemens QPM2162 Air Quality Monitor for CO2, Humidity, Temperature, +50°C Max, 95%RH Max
- RS Stock No.:
- 639-255
- Mfr. Part No.:
- QPM2162 / BPZ:QPM2162
- Brand:
- Siemens
Subtotal (1 unit)*
£744.97
(exc. VAT)
£893.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £744.97 |
*price indicative
- RS Stock No.:
- 639-255
- Mfr. Part No.:
- QPM2162 / BPZ:QPM2162
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Temperature | +50°C | |
| Carbon Monoxide Resolution | 2000ppm | |
| Equipment Type | Air Quality Monitor | |
| Maximum Humidity Measurement | 95%RH | |
| Measurement Parameters | CO2, Humidity, Temperature | |
| Model Number p | QPM2162 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Temperature +50°C | ||
Carbon Monoxide Resolution 2000ppm | ||
Equipment Type Air Quality Monitor | ||
Maximum Humidity Measurement 95%RH | ||
Measurement Parameters CO2, Humidity, Temperature | ||
Model Number p QPM2162 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Duct Air Quality Sensor designed to measure CO₂ concentration, temperature, and relative humidity in HVAC duct systems, supporting demand-controlled ventilation for healthier and more energy-efficient indoor environments. Its triple-sensing capability and analog output flexibility make it ideal for smart ventilation systems in commercial buildings, schools, and offices where precise air quality control is essential.
Maintenance free sensing element
No recalibrations required
CE and UKCA compliant
RoHS compliant
No recalibrations required
CE and UKCA compliant
RoHS compliant
Related links
- Testo Air Quality Monitor for CO2 Temperature 95%RH Max
- Digitron AM60 Data Logging Air Quality Monitor for CO2 Temperature 95%RH Max, Battery-Powered
- Testo CO2 Probe for CO2 Temperature 95%RH Max, Battery-Powered
- Orium Quaelis 20 Air Quality Meter for CO2 Temperature +50°C Max, 95%RH Max
- Siemens QPM2163 Air Quality Monitor for CO2 Temperature +50°C Max, 95%RH Max
- Chauvin Arnoux CA 1510 Data Logging Air Quality Monitor for CO2 Temperature 95%RH Max,
- Chauvin Arnoux CA1510 Data Logging Air Quality Monitor for CO2 Temperature 95%RH Max,
- RS PRO IM-502 Air Quality Monitor for CO2 Temperature +50 °C Max Mains-Powered
