Siemens QPA2002D Air Quality Monitor for CO2, VOC
- RS Stock No.:
- 639-118
- Mfr. Part No.:
- QPA2002D / BPZ:QPA2002D
- Brand:
- Siemens
Subtotal (1 unit)*
£579.98
(exc. VAT)
£695.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £579.98 |
*price indicative
- RS Stock No.:
- 639-118
- Mfr. Part No.:
- QPA2002D / BPZ:QPA2002D
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Equipment Type | Air Quality Monitor | |
| Measurement Parameters | CO2, VOC | |
| Model Number p | QPA2002D | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Equipment Type Air Quality Monitor | ||
Measurement Parameters CO2, VOC | ||
Model Number p QPA2002D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Panasonic 1210 ELJPA Series Wire Wound Inductors
Panasonic ELJPA power inductors have a wire wound, resin moulded construction. ELJPA power inductors feature large current capability and low DCR.
Small size
High Q (quality) factor
Sharp frequency response
Suitable for flow or reflow soldering
Good for mounting
High Q (quality) factor
Sharp frequency response
Suitable for flow or reflow soldering
Good for mounting
Applications
ELJPA chip inductors are suitable for use in power circuitry and recommended applications include general electronic equipment, wireless communication equipment and audiovisual equipment.
The Siemens Room Air Quality Sensor designed to monitor indoor environmental conditions by measuring CO₂ and VOC levels. It features an integrated digital display, making real-time air quality data easily visible for occupants and facility managers. This sensor helps optimize ventilation and energy efficiency while promoting healthier indoor environments.
IP30 protection
No recalibrations required
CE and UL compliant
RoHS compliant
No recalibrations required
CE and UL compliant
RoHS compliant
Related links
- Siemens QPM2102 Air Quality Monitor for CO2, VOC
- Siemens QPM2102D Air Quality Monitor for CO2, VOC
- Siemens QPM2102/MO Air Quality Monitor for CO2, VOC
- Siemens QPM2163 Air Quality Monitor for CO2 Temperature +50°C Max, 95%RH Max
- Siemens QPM2153/MO Air Quality Monitor for CO2 Temperature +50°C Max, 100%RH Max
- Siemens QPA2002 Air Quality Sensor for CO2, VOC
- Siemens QPA84 Air Quality Monitor for VOC
- Siemens QPM1100 Air Quality Monitor for VOC
