Siemens QPM2102 Air Quality Monitor for CO2, VOC
- RS Stock No.:
- 639-132
- Mfr. Part No.:
- QPM2102 / BPZ:QPM2102
- Brand:
- Siemens
Subtotal (1 unit)*
£686.64
(exc. VAT)
£823.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £686.64 |
*price indicative
- RS Stock No.:
- 639-132
- Mfr. Part No.:
- QPM2102 / BPZ:QPM2102
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Carbon Monoxide Resolution | 2000ppm | |
| Equipment Type | Air Quality Monitor | |
| Measurement Parameters | CO2, VOC | |
| Model Number p | QPM2102 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Carbon Monoxide Resolution 2000ppm | ||
Equipment Type Air Quality Monitor | ||
Measurement Parameters CO2, VOC | ||
Model Number p QPM2102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Duct Air Quality Sensor designed to measure CO₂ and VOC concentrations in HVAC duct systems, enabling smart ventilation control for healthier and more energy-efficient indoor environments. Its dual-sensing capability makes it ideal for demand-controlled ventilation in commercial buildings, schools, and office spaces, where both CO₂ and VOC levels impact occupant comfort and air quality.
Maintenance free sensing element
No recalibrations required
CE and UKCA compliant
RoHS compliant
No recalibrations required
CE and UKCA compliant
RoHS compliant
Related links
- Siemens QPM2102/MO Air Quality Monitor for CO2, VOC
- Siemens QPA2002D Air Quality Monitor for CO2, VOC
- Siemens QPM2102D Air Quality Monitor for CO2, VOC
- Siemens QPA2002 Air Quality Sensor for CO2, VOC
- Siemens QPM2163 Air Quality Monitor for CO2 Temperature +50°C Max, 95%RH Max
- Siemens QPM2153/MO Air Quality Monitor for CO2 Temperature +50°C Max, 100%RH Max
- Siemens QPA84 Air Quality Monitor for VOC
- Siemens QPM1100 Air Quality Monitor for VOC
