Siemens QPA84 Air Quality Monitor for VOC
- RS Stock No.:
- 639-124
- Mfr. Part No.:
- QPA84 / BPZ:QPA84
- Brand:
- Siemens
Subtotal (1 unit)*
£134.99
(exc. VAT)
£161.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.99 |
*price indicative
- RS Stock No.:
- 639-124
- Mfr. Part No.:
- QPA84 / BPZ:QPA84
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Equipment Type | Air Quality Monitor | |
| Measurement Parameters | VOC | |
| Model Number p | QPA84 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Equipment Type Air Quality Monitor | ||
Measurement Parameters VOC | ||
Model Number p QPA84 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Panasonic 1210 ELJPA Series Wire Wound Inductors
Panasonic ELJPA power inductors have a wire wound, resin moulded construction. ELJPA power inductors feature large current capability and low DCR.
Small size
High Q (quality) factor
Sharp frequency response
Suitable for flow or reflow soldering
Good for mounting
High Q (quality) factor
Sharp frequency response
Suitable for flow or reflow soldering
Good for mounting
Applications
ELJPA chip inductors are suitable for use in power circuitry and recommended applications include general electronic equipment, wireless communication equipment and audiovisual equipment.
The Siemens Indoor Air Quality Controller is a compact device designed to regulate ventilation based on VOC (volatile organic compound) levels in mixed gases. Its ideal for maintaining healthy indoor environments in offices, schools, and commercial buildings. This controller actively contributes to energy-efficient ventilation by adjusting airflow based on detected VOC levels, helping reduce pollutants and improve occupant comfort.
IP30 protection
Two position output
CE compliant
RoHS compliant
Two position output
CE compliant
RoHS compliant
Related links
- Siemens QPM1100 Air Quality Monitor for VOC
- Siemens QPA1000 Air Quality Sensor for VOC
- Siemens QPM2102 Air Quality Monitor for CO2, VOC
- Siemens QPA2002D Air Quality Monitor for CO2, VOC
- Siemens QPM2102D Air Quality Monitor for CO2, VOC
- Siemens QPM2102/MO Air Quality Monitor for CO2, VOC
- Siemens QPM2163 Air Quality Monitor for CO2 Temperature +50°C Max, 95%RH Max
- Siemens QPM1162 Air Quality Monitor for Humidity VOC 95%RH Max
