MG Chemicals 8329 TFS Thermal Adhesive

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£31.95

(exc. VAT)

£38.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£31.95
15 - 39£30.66
40 +£29.38

*price indicative

RS Stock No.:
181-0367
Mfr. Part No.:
8329TFS-25ML
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Thermal Adhesive

Trade Name

8329 TFS

Standards/Approvals

No

COO (Country of Origin):
CA
8329TFS is a thermally conductive two-part epoxy adhesive with a long working life. It is dark grey, smooth, thixotropic, and bonds well to a wide variety of substances. This product is used to bond heat sinks, LEDs, and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips, and automatic dispensing systems.

Thermal conductivity of 1.2 W/(m·K)

1:1 mix ratio

Working life: 4 hours

Cure time: 80 minutes at 80 °C (176 °F)

Provides strong electrical insulation

High compressive strength

Strong resistance to humidity, salt water, mild bases, and aliphatic hydrocarbons

Shelf life: ≥3 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy