MG Chemicals 8329 TFF Thermal Adhesive
- RS Stock No.:
- 181-0363
- Mfr. Part No.:
- 8329TFF-25ML
- Brand:
- MG Chemicals
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£26.93
(exc. VAT)
£32.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £26.93 | - |
| 15 - 39 | £25.86 | 3% |
| 40 + | £24.79 | 7% |
*price indicative
- RS Stock No.:
- 181-0363
- Mfr. Part No.:
- 8329TFF-25ML
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Trade Name | 8329 TFF | |
| Product Type | Thermal Adhesive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Trade Name 8329 TFF | ||
Product Type Thermal Adhesive | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
8329TFF is a thermally conductive, fast-cure two-part epoxy adhesive. It is off-white, smooth, thixotropic, and bonds well to a wide variety of substances. It is also flame retardant. For a 1 mL quantity, a minimal service cure can be achieved in 15 minutes at room temperature, and a full cure in 4 hours.
This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems.
Thermal conductivity of 0.8 W/(m·K)
1:1 mix ratio
Working life: 4 minutes
Set time: 15 minutes
Cure time: 4 hours at room temperature or 15 minutes at 65 °C (149 °F)
Flame retardant standard
Provides strong electrical insulation
Low CTE prior Tg
High tensile and compressive strength
Strong resistance to humidity, salt water, mild bases, and aliphatic hydrocarbons
Shelf life: ≥3 years
Related links
- MG Chemicals 8329 TFF Thermal Adhesive
- MG Chemicals 8329 TFS Thermal Adhesive
- MG Chemicals 8329 TCS Thermal Adhesive
- MG Chemicals 9200 Adhesive
- MG Chemicals Fast Set Epoxy Liquid Fast Set Epoxy, 25 ml
- MG Chemicals 8329 TCS Adhesive
- MG Chemicals Boron Nitride Aluminium Oxide Thermal Grease Tube
- MG Chemicals Grease 25 ml
