MG Chemicals 8329 TCS Thermal Adhesive

Subtotal (1 unit)*

£82.52

(exc. VAT)

£99.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.52

*price indicative

RS Stock No.:
918-5021
Mfr. Part No.:
8329TCS-50ML
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Thermal Adhesive

Trade Name

8329 TCS

Standards/Approvals

No

COO (Country of Origin):
CA

MG Chemicals 8329 Slow Cure Conductive Adhesives


The MG Chemicals 8329TCS is a slow cure thermal conductive epoxy adhesive with excellent bonding strength and good thermal transfers is used for thermal management of high-powered electronics and LEDs. Once cured, the epoxy adhesive is inert under normal conditions so resists water and salt exposure.

Feature and Benefits


Easy to mix 1:1 mix ratio

Long shelf life

Adheres to most electronic substrates

Behaves like a 1-part adhesive for the length of a work shift

Once cured resists thermal and mechanical shocks in electronic assemblies

Typical Applications


Use as a die attach for electrical and electronics

Heat sink bonding

Use as a high-powered LED adhesive that maximises the lifetime of LEDs by dissipating their heat

Note

For substrate substances with weak adhesion strengths, surface preparation such as sanding or pre-coating with a suitable primer sometimes improves adhesion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy