MG Chemicals 8329 TFS Thermal Adhesive
- RS Stock No.:
- 181-0368
- Mfr. Part No.:
- 8329TFS-50ML
- Brand:
- MG Chemicals
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£37.24
(exc. VAT)
£44.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
- Plus 70 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £37.24 |
| 15 - 39 | £35.75 |
| 40 + | £34.28 |
*price indicative
- RS Stock No.:
- 181-0368
- Mfr. Part No.:
- 8329TFS-50ML
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Thermal Adhesive | |
| Trade Name | 8329 TFS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Thermal Adhesive | ||
Trade Name 8329 TFS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
8329TFS is a thermally conductive two-part epoxy adhesive with a long working life. It is dark grey, smooth, thixotropic, and bonds well to a wide variety of substances. This product is used to bond heat sinks, LEDs, and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips, and automatic dispensing systems.
Thermal conductivity of 1.2 W/(m·K)
1:1 mix ratio
Working life: 4 hours
Cure time: 80 minutes at 80 °C (176 °F)
Provides strong electrical insulation
High compressive strength
Strong resistance to humidity, salt water, mild bases, and aliphatic hydrocarbons
Shelf life: ≥3 years
