Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£20.09
(exc. VAT)
£24.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
- Plus 36 unit(s) shipping from 27 November 2026
- Plus 36 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £20.09 | - |
| 6 - 14 | £19.27 | 4% |
| 15 + | £18.90 | 5% |
*price indicative
- RS Stock No.:
- 144-406
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trade Name | Anglosol 12 | |
| Product Type | Adhesive | |
| Application | Bonding | |
| Material Compatibility | Acrylic | |
| Colour | Transparent | |
| Product Form | Liquid | |
| Package Type | Tin | |
| Package Size | 250 ml | |
| Cure Time | 48 h | |
| Standards/Approvals | No | |
| Viscosity | Low Viscosity | |
| Base Chemical | Acrylic Adhesive | |
| Specific Gravity | 1.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trade Name Anglosol 12 | ||
Product Type Adhesive | ||
Application Bonding | ||
Material Compatibility Acrylic | ||
Colour Transparent | ||
Product Form Liquid | ||
Package Type Tin | ||
Package Size 250 ml | ||
Cure Time 48 h | ||
Standards/Approvals No | ||
Viscosity Low Viscosity | ||
Base Chemical Acrylic Adhesive | ||
Specific Gravity 1.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Liquid Acrylic Adhesive, 250 ml
You can use this RS PRO acrylic adhesive to effectively bond small lap and butt joints on cast acrylics and other materials such as polycarbonate (PC), polystyrene (PS) and polyethylene terephthalate glycol (PETG) plastics. The adhesive is an excellent choice when you need to fill small gaps in your application.
It consists of a ready-mixed, solvent-based acrylic cement that solidifies as the solvent evaporates. The bond is further strengthened when the adhesive is absorbed by the surfaces it joins. It's developed to minimise drying time and prevent 'skinning' occurring with solvent-based cement.
The product is suitable for general fabrication work, usually for internal applications. You can see acrylic adhesives used to create bonds between vehicle components in the automotive industry and they're also used in the fabrication of signs as well as point of sale displays.
Features and Benefits
• Methyl methacrylate acrylic type
• Acrylic adhesive type
• Bonding application
• Chemical composition of 2-phenoxyethanol, dichloromethane methylene chloride and methyl methacrylate methyl 2-methylprop-2-enoate methyl 2-methylpropenoate
• Transparent colour
• Cure time of 48 h
• Acrylic material compatibility
• Pungent odour
• Package size of 250 ml
• Tin package type
• Liquid product form
• Viscosity measurement of 400 mPa/s (millipascals per second)
Related links
- RS PRO Anglosol 70 part B 250 ml
- RS PRO Anglo 3353 Liquid Adhesive, 250 ml
- RS PRO Extru-Fix Liquid Adhesive, 250 ml
- Loctite 5208 Sealant Adhesive, 250 ml
- Alpha Adhesives & Sealants Ltd THIXOFIX Gel Adhesive 250 ml
- 3M Scotch-Weld DP8005 Liquid Adhesive, 38 ml
- 3M Scotch-Weld DP760 Liquid Adhesive 50 ml
- RS PRO RS Quick Set Epoxy Adhesive Liquid Adhesive, 24 ml
