Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£31.44
(exc. VAT)
£37.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
- Plus 24 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £31.44 |
| 6 - 14 | £30.17 |
| 15 + | £29.54 |
*price indicative
- RS Stock No.:
- 144-383
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adhesive | |
| Trade Name | Extru-Fix | |
| Application | Bonding | |
| Material Compatibility | Polyethylene Terephthalate-G (PETG), Polycarbonate, Acrylic, HIPS | |
| Colour | Transparent | |
| Product Form | Liquid | |
| Package Type | Tin | |
| Package Size | 250 ml | |
| Standards/Approvals | No | |
| Viscosity | Liquid | |
| Specific Gravity | 1.2 | |
| Base Chemical | Acrylic Adhesive | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adhesive | ||
Trade Name Extru-Fix | ||
Application Bonding | ||
Material Compatibility Polyethylene Terephthalate-G (PETG), Polycarbonate, Acrylic, HIPS | ||
Colour Transparent | ||
Product Form Liquid | ||
Package Type Tin | ||
Package Size 250 ml | ||
Standards/Approvals No | ||
Viscosity Liquid | ||
Specific Gravity 1.2 | ||
Base Chemical Acrylic Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Liquid Acrylic Adhesive
The RS PRO 250ml transparent liquid acrylic adhesive is a 1-part cement formulated bonder that provides excellent bonding of small lap and butt joints on cast acrylics. This adhesive is made of dichloromethane methylene chloride and nitroethane. It is also suitable for polycarbonate, high impact polystyrene and PETG and offers small gap-filling qualities.
Features and Benefits
Pungent odour
Dichloromethane Methylene Chloride, Nitroethane composition
Applications
Acrylic
PC
PETG
Polystyrene
Related links
- RS PRO Anglo 3353 Liquid Adhesive, 250 ml
- RS PRO Anglosol 12 Liquid Adhesive, 250 ml
- RS PRO Anglosol 70 part B 250 ml
- Loctite 5208 Sealant Adhesive, 250 ml
- Alpha Adhesives & Sealants Ltd THIXOFIX Gel Adhesive 250 ml
- 3M Scotch-Weld DP8005 Liquid Adhesive, 38 ml
- Loctite 270 Green Threadlocking Adhesive, 250 ml
- 3M Scotch-Weld DP760 Liquid Adhesive 50 ml
