RS PRO Anglo 3353 Liquid Adhesive, 250 ml

Subtotal (1 unit)*

£13.23

(exc. VAT)

£15.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.23

*price indicative

RS Stock No.:
132-633
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adhesive

Trade Name

Anglo 3353

Application

Bonding

Material Compatibility

Leather, Rubber

Colour

Transparent

Product Form

Liquid

Package Type

Tin

Package Size

250 ml

Cure Time

48 h

Minimum Operating Temperature

65°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

Specific Gravity

0.85

Base Chemical

Contact Adhesive

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Liquid Polyurethane Glue


This RS PRO liquid glue is a clear polyurethane-based (PU) contact adhesive that has been specifically developed to provide strong and reliable bonding to PVC (polyvinyl chloride), fibreglass and PU materials. It also allows you to bond them with a wide range of wood and timber-based objects.

The glue is transparent so it won't discolour the objects you need to join. You can use this product as a one-part adhesive but also combine it with a two-part adhesive to achieve enhanced, stronger bonds.

You can see liquid PU adhesives like this one generally used in the marine industry for bonding PVC and PU fabrics, especially in the manufacturing of rigid hull inflatable boats. They're also suitable for use in many other industrial applications where you need to bond plastics as well as ceramic, stone and glass objects.

Features and Benefits


• Contact adhesive type

• Chemical composition of Acetone, Ethyl Methyl Ketone, Ethyl Acetate

• Transparent colour

• Cure time of 48 h

• PVC (polyvinyl chloride) material compatibility

• Pungent odour

• Tin package type

• Liquid product form

• Viscosity measurement of 3000 to 3500 cP/s (centipoise per second)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy