Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 25 W 5V dc Output, 5 A
- RS Stock No.:
- 204-7286
- Mfr. Part No.:
- PPL36U-050
- Brand:
- Phihong
Subtotal (1 unit)*
£20.48
(exc. VAT)
£24.58
(inc. VAT)
FREE delivery for orders over £60.00
- 29 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | £20.48 |
| 5 - 9 | £19.86 |
| 10 - 24 | £19.25 |
| 25 - 49 | £18.63 |
| 50 + | £18.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-7286
- Mfr. Part No.:
- PPL36U-050
- Brand:
- Phihong
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 5V dc | |
| Power | 25W | |
| Output Connector Type | 2.1 x 5.5 x 10 mm | |
| Number of Outputs | 5 | |
| Adapter Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 400°C | |
| Depth | 33mm | |
| Standards/Approvals | IEC 62368-1, 47 CFR § 2.1077 Information, cULus 62368-1 | |
| Length | 100mm | |
| Width | 50mm | |
| Maximum Input Voltage | 240V ac | |
| Better World Verification | UL Energy Verified | |
| Better World Product | Yes | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Series | PPL36U | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 5V dc | ||
Power 25W | ||
Output Connector Type 2.1 x 5.5 x 10 mm | ||
Number of Outputs 5 | ||
Adapter Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 400°C | ||
Depth 33mm | ||
Standards/Approvals IEC 62368-1, 47 CFR § 2.1077 Information, cULus 62368-1 | ||
Length 100mm | ||
Width 50mm | ||
Maximum Input Voltage 240V ac | ||
Better World Verification UL Energy Verified | ||
Better World Product Yes | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
Series PPL36U | ||
- COO (Country of Origin):
- CN
Related links
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 25 W 5V dc Output, 5 A
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 15 W 5V dc Output, 3 A
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 60 W 12V dc Output, 5 A
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 84 W 12V dc Output, 7 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 40 W 5V dc Output, 8 A
- Phihong 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 65.04 W 12V dc Output, 5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
