Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- RS Stock No.:
- 204-7287
- Mfr. Part No.:
- PPL36U-120L6
- Brand:
- Phihong
Subtotal (1 unit)*
£20.48
(exc. VAT)
£24.58
(inc. VAT)
FREE delivery for orders over £60.00
- 11 unit(s) ready to ship
- Plus 83 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | £20.48 |
| 5 - 9 | £19.86 |
| 10 - 24 | £19.25 |
| 25 - 49 | £18.63 |
| 50 + | £18.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-7287
- Mfr. Part No.:
- PPL36U-120L6
- Brand:
- Phihong
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | IEC | |
| Output Voltage | 12V dc | |
| Power | 36W | |
| Cable Length | 1.5m | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 3A | |
| Maximum Operating Temperature | 45°C | |
| Width | 50mm | |
| Standards/Approvals | UL, CE, IEC 61000 | |
| Length | 100mm | |
| Depth | 33mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 87.6% | |
| Better World Product | Yes | |
| Better World Verification | UL Energy Verified | |
| Series | PPL36U | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type IEC | ||
Output Voltage 12V dc | ||
Power 36W | ||
Cable Length 1.5m | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 3A | ||
Maximum Operating Temperature 45°C | ||
Width 50mm | ||
Standards/Approvals UL, CE, IEC 61000 | ||
Length 100mm | ||
Depth 33mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 87.6% | ||
Better World Product Yes | ||
Better World Verification UL Energy Verified | ||
Series PPL36U | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 19.2 W 12V dc Output, 1.6 A
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 25 W 5V dc Output, 5 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1500 mA
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 65.3 W 48V dc Output, 1.36 A
