Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 36 W 12V dc Output, 3 A

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£35.97

(exc. VAT)

£43.16

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 9 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£35.97-
5 - 9£34.893%
10 - 24£33.825%
25 - 49£32.739%
50 +£31.6611%

*price indicative

RS Stock No.:
218-4797
Mfr. Part No.:
UNI336-1230-EIAJ-4
Brand:
Unifive
Find similar products by selecting one or more attributes.
Select all

Brand

Unifive

Product Type

AC/DC Adapter

Plug Type

IEC

Output Voltage

12V dc

Power

36W

Output Connector Type

Fixed Connector Tip

Number of Outputs

5

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Adapter Current

3A

Maximum Operating Temperature

40°C

Standards/Approvals

VCCI Class B, FCC Part15 Class B, RoHS, 609501, EN5504A1:001, CE CISPR C, 6681

Length

98.5mm

Width

46.8mm

Depth

32.1mm

Efficiency

87.4%

Maximum Input Voltage

370V dc, 264V dc

Series

UN

Minimum Input Voltage

90V ac

COO (Country of Origin):
JP
The Unifive UNI336 series desktop AC/DC adaptor having 36W power rating. It gives short circuit protection, over voltage protection and over current protection. It can be operated in maximum 40°C temperature. It is used in LCD display, digital camera and

Good stability

Compact size

High Energy efficiency

EIAJ-04 Output Connector Plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy