Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 45 W 12V dc Output, 3.8 A
- RS Stock No.:
- 218-4800
- Mfr. Part No.:
- UNI345-1238-EIAJ-4
- Brand:
- Unifive
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 218-4800
- Mfr. Part No.:
- UNI345-1238-EIAJ-4
- Brand:
- Unifive
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unifive | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 12V dc | |
| Output Connector Type | Fixed Connector Tip | |
| Power | 45W | |
| Number of Outputs | 5 | |
| Adapter Current | 3.8A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 46.8mm | |
| Length | 98.5mm | |
| Depth | 32.1mm | |
| Standards/Approvals | 609501, 6681, CE CISPR C, EN5504A1:001, FCC Part15 Class B, RoHS, VCCI Class B | |
| Efficiency | 87.74% | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Series | UN | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Unifive | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 12V dc | ||
Output Connector Type Fixed Connector Tip | ||
Power 45W | ||
Number of Outputs 5 | ||
Adapter Current 3.8A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 46.8mm | ||
Length 98.5mm | ||
Depth 32.1mm | ||
Standards/Approvals 609501, 6681, CE CISPR C, EN5504A1:001, FCC Part15 Class B, RoHS, VCCI Class B | ||
Efficiency 87.74% | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Series UN | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- JP
The Unifive UNI345 series desktop AC/DC adaptor having 45W power rating. It gives short circuit protection, over voltage protection and over current protection. It can be operated in maximum 40°C temperature. It is used in LCD display, digital camera and
Good stability
Compact size
High Energy efficiency
Related links
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 12 W 12V dc Output, 1 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 45 W 12V dc Output, 3.8 A
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 12 W 5V dc Output, 2 A
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 24 W 12V dc Output, 2 A
- Microchip 5 Output Fixed Connector Tip AC-DC Converter Power Supplies AC/DC Adapter 24V Output, 2.2 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 18 W 12V dc Output, 1.5 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 24 W 12V dc Output, 2 A
