Phihong 5 Output 4 Pin DIN Connector Power Adapter AC/DC Adapter IEC 192 W 12V dc Output, 16 A
- RS Stock No.:
- 204-7303
- Mfr. Part No.:
- PPL200U-120
- Brand:
- Phihong
Subtotal (1 unit)*
£81.24
(exc. VAT)
£97.49
(inc. VAT)
FREE delivery for orders over £60.00
- 8 unit(s) shipping from 26 March 2027
Units | Per unit |
|---|---|
| 1 - 4 | £81.24 |
| 5 - 9 | £75.95 |
| 10 + | £70.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-7303
- Mfr. Part No.:
- PPL200U-120
- Brand:
- Phihong
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 12V dc | |
| Output Connector Type | 4 Pin DIN Connector | |
| Power | 192W | |
| Number of Outputs | 5 | |
| Adapter Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 60320-C14 | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | CAN ICES-003(B)/NMB-003(B), IEC 62368-1, FCC Part 15 Class B, EN 55032/CISPR 32 Class B, cULus 62368-1 | |
| Length | 183.2mm | |
| Width | 81mm | |
| Depth | 42.3mm | |
| Maximum Input Voltage | 240V ac | |
| Better World Product | Yes | |
| Better World Verification | UL Energy Verified | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 12V dc | ||
Output Connector Type 4 Pin DIN Connector | ||
Power 192W | ||
Number of Outputs 5 | ||
Adapter Current 16A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 60320-C14 | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals CAN ICES-003(B)/NMB-003(B), IEC 62368-1, FCC Part 15 Class B, EN 55032/CISPR 32 Class B, cULus 62368-1 | ||
Length 183.2mm | ||
Width 81mm | ||
Depth 42.3mm | ||
Maximum Input Voltage 240V ac | ||
Better World Product Yes | ||
Better World Verification UL Energy Verified | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
Related links
- Phihong 5 Output 4 Pin DIN Connector Power Adapter AC/DC Adapter IEC 150 W 12V dc Output, 12.5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 19.2 W 12V dc Output, 1.6 A
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 84 W 12V dc Output, 7 A
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 60 W 12V dc Output, 5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 199.2 W 24V dc Output, 8.3 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 200.16 W 48V dc Output, 4.17 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Phihong 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 65.04 W 12V dc Output, 5 A
