RS Better World

Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 60 W 12V dc Output, 5 A

Get a bulk buy discount

Add 5 more to save £8.05

View bulk pricing options

Subtotal (1 unit)*

£24.70

(exc. VAT)

£29.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 29 January 2027
  • Plus 20 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£24.70-
5 - 9£23.09£8.05
10 +£21.49£32.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-7292
Mfr. Part No.:
PPL65W-120
Brand:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Plug Type

IEC

Output Voltage

12V dc

Output Connector Type

2.1 x 5.5 x 10 mm

Power

60W

Cable Length

1.83m

Number of Outputs

5

Adapter Current

5A

Minimum Operating Temperature

0°C

Input Connector Type

IEC 60320-C8

Maximum Operating Temperature

400°C

Depth

38mm

Length

115mm

Width

53mm

Standards/Approvals

cULus 62368-1, IEC 62368-1

Better World Verification

UL Energy Verified

Better World Product

Yes

Maximum Input Voltage

264V ac

Energy Efficiency Level

VI

Series

PPL65W

Minimum Input Voltage

80V ac

COO (Country of Origin):
CN
The Phihong 65W Desktop C8 Adapter which works with a AC input voltage ranges from 90 to 264VAC and AC input frequency ranges from 47 to 63Hz. It can be used in Consumer Electronics, Networking and other applications.

Spill proof case

Over current protection

Over voltage protection

DOE level VI efficiency compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy