Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 84 W 12V dc Output, 7 A
- RS Stock No.:
- 204-7298
- Mfr. Part No.:
- PPL90U-120
- Brand:
- Phihong
Subtotal (1 unit)*
£37.88
(exc. VAT)
£45.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.88 |
*price indicative
- RS Stock No.:
- 204-7298
- Mfr. Part No.:
- PPL90U-120
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | IEC | |
| Output Voltage | 12V dc | |
| Power | 84W | |
| Output Connector Type | 2.1 x 5.5 x 10 mm | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 7A | |
| Maximum Operating Temperature | 400°C | |
| Width | 64mm | |
| Length | 151mm | |
| Depth | 36mm | |
| Standards/Approvals | IEC 62368-1, cULus 62368-1 | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | ±5 % | |
| Series | 90W Desktop C14 Adaptor | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type IEC | ||
Output Voltage 12V dc | ||
Power 84W | ||
Output Connector Type 2.1 x 5.5 x 10 mm | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Adapter Current 7A | ||
Maximum Operating Temperature 400°C | ||
Width 64mm | ||
Length 151mm | ||
Depth 36mm | ||
Standards/Approvals IEC 62368-1, cULus 62368-1 | ||
Maximum Input Voltage 264V ac | ||
Load Regulation ±5 % | ||
Series 90W Desktop C14 Adaptor | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The Phihong 90W Desktop C14 Adapter which works with a AC input voltage ranges from 90 to 264VAC and AC input frequency ranges from 47 to 63Hz. It can be used in Consumer Electronics, Networking and other applications.
Spill proof case
Over current protection
Over voltage protection
DOE level VI efficiency compliant
Related links
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 60 W 12V dc Output, 5 A
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 25 W 5V dc Output, 5 A
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 15 W 5V dc Output, 3 A
- Phihong 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 65.04 W 12V dc Output, 5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 19.2 W 12V dc Output, 1.6 A
- Phihong 5 Output 4 Pin DIN Connector Power Adapter AC/DC Adapter IEC 150 W 12V dc Output, 12.5 A
- Phihong 5 Output 4 Pin DIN Connector Power Adapter AC/DC Adapter IEC 192 W 12V dc Output, 16 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 90 W 24V dc Output, 3.75 A
