RS Better World

Phihong 5 Output Power Adapter AC/DC Adapter IEC 200.16 W 48V dc Output, 4.17 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£81.24

(exc. VAT)

£97.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£81.24
5 - 9£75.95
10 +£70.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-7305
Mfr. Part No.:
PPL200U-480
Brand:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Plug Type

IEC

Output Voltage

48V dc

Power

200.16W

Cable Length

1.5m

Number of Outputs

5

Adapter Current

4.17A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

UL, IEC 61000, CE

Width

81mm

Length

183.2mm

Depth

42.3mm

Better World Product

Yes

Efficiency

92.3%

Better World Verification

UL Energy Verified

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Series

PPL20U

COO (Country of Origin):
CN
The Phihong 200W Desktop C14 Adapter which works with a AC input voltage ranges from 90 to 264VAC and AC input frequency ranges from 47 to 63Hz. It can be used in Consumer Electronics, Networking and other applications.

Spill proof case

Over current protection

Over voltage protection

DOE level VI efficiency compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy