MEAN WELL AC/DC Adapter Interchangeable 264V ac
- RS Stock No.:
- 192-9815
- Distrelec Article No.:
- 301-59-070
- Mfr. Part No.:
- GE40I36-P1J
- Brand:
- MEAN WELL
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.30
(exc. VAT)
£26.76
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £22.30 |
| 5 - 9 | £21.64 |
| 10 - 24 | £20.97 |
| 25 - 49 | £20.30 |
| 50 + | £19.64 |
*price indicative
- RS Stock No.:
- 192-9815
- Distrelec Article No.:
- 301-59-070
- Mfr. Part No.:
- GE40I36-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Overall Length | 94mm | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 48.4mm | |
| Standards/Approvals | UL 60950-1, CE, IEC 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Series | GE40 | |
| Minimum Input Voltage | 90V ac | |
| Overall Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Overall Length 94mm | ||
Maximum Operating Temperature 70°C | ||
Overall Width 48.4mm | ||
Standards/Approvals UL 60950-1, CE, IEC 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Series GE40 | ||
Minimum Input Voltage 90V ac | ||
Overall Depth 40mm | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL AC/DC Adapter Interchangeable 264V ac
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 2.2 A, 18 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1.2 A, 5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1 A, 6 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 2.7 A, 15 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 4 A, 5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 3.33 A, 9 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 830 mA, 48 V dc
