MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 830 mA, 48 V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
192-9807
Distrelec Article No.:
301-59-071
Mfr. Part No.:
GE40I48-P1J
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Interchangeable

Maximum Output Current

830mA

Overall Length

94mm

Cable Length

1.5m

Maximum Operating Temperature

70°C

Overall Width

48.4mm

Standards/Approvals

CE, IEC 60950-1, UL 60950-1

Maximum Input Voltage

264V ac

Series

GE40

Minimum Output Voltage

48V dc

Minimum Input Voltage

230V ac

Overall Depth

40mm

COO (Country of Origin):
CN
GE40 is a highly reliable, 40W wall-mounted style single-output green adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, U.K. type and Australian type) that makes it very suitable for businessmen to use in the major countries around the globe. GE40 accepts the input range from 90VAC to 264VAC that it can satisfy the demands for various types of electrical devices. With the working efficiency up to 89% and the extremely low no-load power consumption below 0.075W. The supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode. Flame retardant plastic case can effectively prevent users from electric hazard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy