MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 2.2 A, 18 V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
192-9813
Distrelec Article No.:
301-59-068
Mfr. Part No.:
GE40I18-P1J
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Interchangeable

Maximum Output Current

2.2A

Overall Length

94mm

Input Connector Type

2-Pin

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60950-1, IEC 60950-1, CE

Overall Width

48.4mm

Maximum Input Voltage

264V ac

Minimum Output Voltage

18V dc

Minimum Input Voltage

90V ac

Series

GE40

Overall Depth

40mm

COO (Country of Origin):
CN
The Mean Well 18V power adapter is a highly reliable and has power rating of 40W. It is a wall mounted style single output green adaptor. It has 4 types of interchangeable AC plugs.

No load power consumption is less than 0.075W

Energy efficiency level VI

Wide range working temperature of -30°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy