MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 3.33 A, 9 V dc
- RS Stock No.:
- 192-9810
- Distrelec Article No.:
- 301-59-065
- Mfr. Part No.:
- GE40I09-P1J
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-9810
- Distrelec Article No.:
- 301-59-065
- Mfr. Part No.:
- GE40I09-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Maximum Output Current | 3.33A | |
| Overall Length | 94mm | |
| Input Connector Type | 2-Pin | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Overall Width | 48.4mm | |
| Maximum Input Voltage | 264V ac | |
| Series | GE40 | |
| Minimum Output Voltage | 9V dc | |
| Overall Depth | 40mm | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Maximum Output Current 3.33A | ||
Overall Length 94mm | ||
Input Connector Type 2-Pin | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Overall Width 48.4mm | ||
Maximum Input Voltage 264V ac | ||
Series GE40 | ||
Minimum Output Voltage 9V dc | ||
Overall Depth 40mm | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The Mean Well 9V power adapter is a highly reliable and has power rating of 30W. It is a wall mounted style single output green adaptor. It has 4 types of interchangeable AC plugs.
No load power consumption is less than 0.075W
Energy efficiency level VI
Wide range working temperature of -30°C to +70°C
Related links
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1 A, 6 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 800 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 2.2 A, 18 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1.2 A, 5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 2.7 A, 15 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 830 mA, 48 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 4 A, 5 V dc
