MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 2.7 A, 15 V dc
- RS Stock No.:
- 192-9812
- Distrelec Article No.:
- 301-59-067
- Mfr. Part No.:
- GE40I15-P1J
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£22.30
(exc. VAT)
£26.76
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 12 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £22.30 | - |
| 5 - 9 | £21.64 | 2% |
| 10 - 24 | £20.97 | 5% |
| 25 - 49 | £20.30 | 8% |
| 50 + | £19.64 | 11% |
*price indicative
- RS Stock No.:
- 192-9812
- Distrelec Article No.:
- 301-59-067
- Mfr. Part No.:
- GE40I15-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Maximum Output Current | 2.7A | |
| Overall Length | 94mm | |
| Input Connector Type | 2-Pin | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 48.4mm | |
| Standards/Approvals | UL 60950-1, IEC 60950-1, CE | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 15V dc | |
| Overall Depth | 40mm | |
| Series | GE40 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Maximum Output Current 2.7A | ||
Overall Length 94mm | ||
Input Connector Type 2-Pin | ||
Maximum Operating Temperature 70°C | ||
Overall Width 48.4mm | ||
Standards/Approvals UL 60950-1, IEC 60950-1, CE | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 15V dc | ||
Overall Depth 40mm | ||
Series GE40 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The Mean Well 15V power adapter is a highly reliable and has power rating of 40W. It is a wall mounted style single output green adaptor. It has 4 types of interchangeable AC plugs.
No load power consumption is less than 0.075W
Energy efficiency level VI
Wide range working temperature of -30°C to +70°C
Related links
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 400 mA, 15 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1 A, 6 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 2.2 A, 18 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 800 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1.2 A, 5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 4 A, 5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 3.33 A, 9 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 830 mA, 48 V dc
